- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1208461
Phoenix Contact
1208461
Nut for assembling M8 connectors with longitudinal knurl and a knurl diameter of 10 mm - for 4 mm hexagonal drive
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1208461 |
| Alias/AKA: | SAC-BIT-M8-D10 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8207906000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Type: | Nut |