- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1208445
Phoenix Contact
1208445
Nut for assembling M12 connectors for assembly with a knurl diameter of 20 mm - for 4 mm hexagonal drive
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Nut for assembling M12 connectors for assembly with a knurl diameter of 20 mm - for 4 mm hexagonal drive
Search Keywords: 1208445
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1208445
-
Alias/AKA:SACC-BIT-M12-D20
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8207906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Nut
-
Dimension:N/A
-
Operating Temperature:N/A
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1208445 RoHS compliant?
Yes, 1208445 is RoHS compliant.
What is the lead time for 1208445?
The standard lead time for 1208445 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19
Can Ship immediately
Manufacturer Stock:
117
can ship
5 Weeks
can ship
10/16/26
CUSTOMERS
ALSO BOUGHT