- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Crimpers ›
- 1208199
1208199
Phoenix Contact
Stripping and crimping device - 100 - 240 V input voltage - for insulated ferrules with a cross-section range of 0.25 - 4.0 mm ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Stripping and crimping device - 100 - 240 V input voltage - for insulated ferrules with a cross-section range of 0.25 - 4.0 mm² - according to DIN 46228-4: 1990-09 - incl. 0.5 - 1.5 mm² conversion kits (6 - 12 mm sleeve length)
Search Keywords: 1208199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1208199
-
Alias/AKA:CF-1000-1-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8479810000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Battery Type:N/A
-
Body Material:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$23,684.21
5 +
$22,500.00
Click for Quote
Log in
to unlock special pricing