- Home ›
- All Products›
- Industrial Automation & Control ›
- Accessories ›
- DIN Rails ›
- 1207695
Phoenix Contact
1207695
DIN Rail - 35mmx15mm - Slotted - 45.5"
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1207695
-
Alias/AKA:NS-35/15-PERF-1155MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7216910010
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Dimension:1155 x 35 x 15 mm
-
Family:1207695