- Home ›
- All Products›
- Industrial Automation & Control ›
- Accessories ›
- DIN Rails ›
- 1207682
Phoenix Contact
1207682
DIN Rail - 35mmx15mm - Slotted - 37.6"
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
DIN Rail - 35mmx15mm - Slotted - 37.6"
Search Keywords: 1207682
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1207682
-
Alias/AKA:NS-35/15-PERF-955MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7216910010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Dimension:35 x 15 mm
-
Family:1207682
Product Guides
+
Frequently Asked Questions
Is 1207682 RoHS compliant?
Yes, 1207682 is RoHS compliant.
What is the lead time for 1207682?
The standard lead time for 1207682 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
5 Weeks
can ship
10/2/26