- Home ›
- All Products›
- Industrial Automation & Control ›
- Accessories ›
- DIN Rails ›
- 1207679
Phoenix Contact
1207679
DIN Rail - 35mmx15mm - Slotted - 29.7"
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1207679
-
Alias/AKA:NS-35/15-PERF-755MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7216910010
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
10 -
Family:1207679
-
Dimension:755 x 35 x 15 mm