- Home ›
- All Products›
- Industrial Automation & Control ›
- Accessories ›
- DIN Rails ›
- 1207666
Phoenix Contact
1207666
DIN Rail - 35mmx7.5mm - Slotted - 45.5"
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DIN Rail - 35mmx7.5mm - Slotted - 45.5"
Search Keywords: 1207666
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1207666
-
Alias/AKA:NS-35/-7-5-PERF-1155MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7216910010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Family:1207666
-
Dimension:1155 x 35 x 7.5 mm
Product Guides
+
Frequently Asked Questions
Is 1207666 RoHS compliant?
Yes, 1207666 is RoHS compliant.
What is the lead time for 1207666?
The standard lead time for 1207666 is approximately 5 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Minimum Order Quantity:
2
5 Weeks
can ship
10/12/26