- Home ›
- All Products›
- Industrial Automation & Control ›
- Accessories ›
- DIN Rails ›
- 1207663
Phoenix Contact
1207663
DIN Rail - 35mmx15mm - Unslotted - 1m
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1207663 |
| Alias/AKA: | NS-35/15-AL-UNPERF-1000MM |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7604291090 |
| COO: | AT |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
| Family: | 1207663 |
| Dimension: | 1000 x 35 x 15 mm |