Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1207658

DIN Rail - 35mmx15mm - Slotted - 1m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DIN Rail - 35mmx15mm - Slotted - 1m
Search Keywords: 1207658
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1207658
Alias/AKA: NS-35/15-PERF-1000MM
Unit of Measure: Per Each
RoHS: Yes
HTS: 7216910010
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Family: 1207658
Dimension: 100 x 35 x 15 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1207658 RoHS compliant?
Yes, 1207658 is RoHS compliant.
What is the lead time for 1207658?
The standard lead time for 1207658 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 203
Can Ship immediately
Manufacturer Stock:
361 can ship
5 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$28.04
20 +
$26.64
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!