- Home ›
- All Products›
- Industrial Automation & Control ›
- Accessories ›
- DIN Rails ›
- 1207651
Available Replacements
Phoenix Contact
1207651
DIN Rail - 35mmx7.5mm - Slotted - 1m
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
DIN Rail - 35mmx7.5mm - Slotted - 1m
Search Keywords: 1207651
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1207651 |
| Unit of Measure: | Per Meter |
| RoHS: | Yes |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Family: | 0807012 |
| Dimension: | 1000 x 35 x 7.5 mm |
Product Guides
+
Frequently Asked Questions
Is 1207651 discontinued?
Yes, 1207651 from Phoenix Contact is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 1207651?
The recommended replacement for 1207651 is 0807012 from Phoenix Contact, available from OnlineComponents.com.
Is 1207651 RoHS compliant?
Yes, 1207651 is RoHS compliant.
What is the lead time for 1207651?
The standard lead time for 1207651 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.