- Home ›
- All Products›
- Industrial Automation & Control ›
- Accessories ›
- DIN Rails ›
- 1207649
1207649
Phoenix Contact
DIN Rail - 35mmx7.5mm - Unslotted - 1m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
DIN Rail - 35mmx7.5mm - Unslotted - 1m
Search Keywords: 1207649
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1207649
-
Alias/AKA:NS-35/-7-5-UNPERF-1000MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7216610000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Family:1207649
-
Dimension:2000 x 35 x 7.5 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks
can ship
6/29/26