- Home ›
- All Products›
- Industrial Automation & Control ›
- Accessories ›
- DIN Rails ›
- 1207645
Phoenix Contact
1207645
DIN rail perforated - Standard profile - width: 15 mm - height: 5.5 mm - acc. to EN 60715 - material: Steel - galvanized - pas ...
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1207645 |
| Alias/AKA: | NS-15-PERF-500MM |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7216910010 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |