Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1207639

DIN Rail - MATERIAL: Steel GALVAN

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DIN Rail - MATERIAL: Steel GALVAN
Search Keywords: 1207639
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1207639
Alias/AKA: NS-35/-7-5-PERF-250MM
Unit of Measure: Per Each
RoHS: Yes
HTS: 7216910010
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Family: 1207639
Dimension: 250 x 35 x 7.5 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1207639 RoHS compliant?
Yes, 1207639 is RoHS compliant.
What is the lead time for 1207639?
The standard lead time for 1207639 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 191
Ships today, if you order in
8 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.04
20 +
$4.79
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!