- Home ›
- All Products›
- 1207365
Phoenix Contact
1207365
Stripping pliers - for standard insulation such as PVC and PE - stripping range: 4 to 16 mm² - can cut wires up to 6 mm² stran ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1207365
-
Alias/AKA:QUICK-WIREFOX-18
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8203206030
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1