- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Crimpers ›
- 1207158
1207158
Phoenix Contact
Accessories for CF 1000-1,5 stripping and crimping device up to serial number 160591 - pressing clamps for 0.5 mm² ... 2.5 mm² ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Accessories for CF 1000-1,5 stripping and crimping device up to serial number 160591 - pressing clamps for 0.5 mm² ... 2.5 mm² sleeves and 8 mm sleeve length
Search Keywords: 1207158
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1207158
-
Alias/AKA:CF-1000-PB-8-2-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8479909565
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/6/26