- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Crimpers ›
- 1207051
1207051
Phoenix Contact
Accessories for CF 1000-1,5 stripping and crimping device - stranded wire guide for 0.5 mm² ... 1.5 mm²
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Accessories for CF 1000-1,5 stripping and crimping device - stranded wire guide for 0.5 mm² ... 1.5 mm²
Search Keywords: 1207051
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1207051
-
Alias/AKA:CF-1000-LZT1-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8479909565
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/4/26
Tariffs may apply for U.S. shipments