Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1206421

DIN Rail - 35mmx7.5mm - Slotted - 2m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DIN Rail - 35mmx7.5mm - Slotted - 2m
Search Keywords: 1206421
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1206421
Alias/AKA: NS-35/-7-5-ZN-PERF-2000MM
Unit of Measure: Per Meter
RoHS: Yes
HTS: 7216910010
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Dimension: 2000 x 35 x 7.5 mm
Family: 1206421
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1206421 RoHS compliant?
Yes, 1206421 is RoHS compliant.
What is the lead time for 1206421?
The standard lead time for 1206421 is approximately 38 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0 Meters
On Order:
168   can ship 1/4/27
38 Weeks can ship 8/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$9.02
50 +
$8.57
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!