- Home ›
- All Products›
- Industrial Automation & Control ›
- Accessories ›
- DIN Rails ›
- 1206418
Phoenix Contact
1206418
The 1206418 is a perforated, 35 mm wide DIN rail made of galvanized steel for mounting electrical components.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
The 1206418 is a perforated, 35 mm wide DIN rail made of galvanized steel for mounting electrical components.
Search Keywords: 1206418
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1206418
-
Alias/AKA:NS3575WHPERF52X252000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7216910010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Family:1206418
-
Dimension:2000 x 35 x 7.5 mm
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 1206418 RoHS compliant?
Yes, 1206418 is RoHS compliant.
What is the lead time for 1206418?
The standard lead time for 1206418 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
140
can ship 10/12/26
13 Weeks
can ship
12/16/26
CUSTOMERS
ALSO BOUGHT