- Home ›
- All Products›
- Tools & Supplies ›
- Tools ›
- Screwdrivers ›
- 1204520
Phoenix Contact
1204520
Actuation tool - for ST terminal blocks - also suitable for use as a bladed screwdriver - size: 0.8 x 4.0 x 100 mm - 2-compone ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1204520
-
Alias/AKA:SZF-2-0-8X4-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Drive Style:Slotted
-
Product Weight:56 g
-
Family:1204520
-
Blade Length:100 mm
-
Material:Alloyed Tool Steel
-
Packaging:N/A
-
Blade width:4 mm