Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1204135

DIN Rail - 35mmx15mm - Unslotted - 2m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DIN Rail - 35mmx15mm - Unslotted - 2m
Search Keywords: 1204135
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1204135
Alias/AKA: NS3515WHUNPERF2000MMVPE
Unit of Measure: Per Meter
RoHS: Yes
HTS: 7216610000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Family: 1204135
Dimension: 35 x 15 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1204135 RoHS compliant?
Yes, 1204135 is RoHS compliant.
What is the lead time for 1204135?
The standard lead time for 1204135 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
20 Meters
Order Increment:
20 Meters
5 Weeks can ship 12/24/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
20
$13.82
40
$12.83
60
$12.30
100
$12.14
260
$11.98
500
$11.67
1,000 +
$11.52
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!