Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1204122

DIN Rail - 35mmx7.5mm - Unslotted - 2m

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
DIN Rail - 35mmx7.5mm - Unslotted - 2m
Search Keywords: 1204122
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1204122
  • Alias/AKA:
    NS3575WHUNPERF2000MMVP
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7216610000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Dimension:
    35 x 7.5 mm
  • Family:
    1204122
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1204122 RoHS compliant?
Yes, 1204122 is RoHS compliant.
What is the lead time for 1204122?
The standard lead time for 1204122 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
5 Weeks can ship 10/16/26
Backorder
Price (USD)
Qty
Unit Price
5
$63.12
10
$47.34
15
$44.18
20 +
$43.30
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!