- Home ›
- All Products›
- Industrial Automation & Control ›
- Accessories ›
- DIN Rails ›
- 1204096
Phoenix Contact
1204096
DIN Rail - 15mmx5mm - Slotted - Steel 2m
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
DIN Rail - 15mmx5mm - Slotted - Steel 2m
Search Keywords: 1204096
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1204096
-
Alias/AKA:NS15WHPERF2000MMVPE10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7216910010
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Family:1204096
-
Dimension:15 x 5.5 mm
Product Guides
+
Frequently Asked Questions
Is 1204096 RoHS compliant?
Yes, 1204096 is RoHS compliant.
What is the lead time for 1204096?
The standard lead time for 1204096 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
Minimum Order Quantity:
9
5 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
9
$9.40
40
$9.38
60
$8.73
100
$8.37
260
$8.15
500
$7.94
1,000 +
$7.84
Click for Quote
Log in
to unlock special pricing