- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 1202713
1202713
Phoenix Contact
Rail adapters - for M5 screws - length: 42.6 mm - width: 10 mm - height: 19 mm - color: gray
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rail adapters - for M5 screws - length: 42.6 mm - width: 10 mm - height: 19 mm - color: gray
Search Keywords: 1202713
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1202713
-
Alias/AKA:USA-10/4-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
154
Ships today, if you order in
On Order:
600
can ship 6/19/26
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks
can ship
7/20/26