- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1202577
Phoenix Contact
1202577
End clamps - for supporting the ends of double-level and three-level terminal blocks - width: 10 mm - color: gray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1202577 |
| Alias/AKA: | E/UK-NS-35 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Type: | End Bracket |
| Dimension: | 48.6 x 9.5 x 32.8 mm |