help desk software
Image is representational - see mfr. specs

DIN Rail - 35mmx15mm - Unslotted - 2m

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
DIN Rail - 35mmx15mm - Unslotted - 2m
Search Keywords: 1201701
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Phoenix Contact
  • Part No:
    1201701
  • Alias/AKA:
    NS 35/15 BLK UNPERF 2000MM
  • Unit of Measure:
    Per Meter
  • RoHS:
    Yes
  • HTS:
    7216610000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Family:
    1201701
  • Dimension:
    35 x 15 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order:
5 Meters
5 Weeks can ship 12/25/25
Backorder
Price (USD)
Qty
Unit Price
5
$15.21
20
$13.57
40
$12.60
60
$12.08
100
$11.90
260
$11.72
500 +
$11.45
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments