- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1201662
Phoenix Contact
1201662
End clamp - for end support of UKH 50 to UKH 240 - is pushed onto DIN rail NS 35 and fixed with 2 screws - width: 10 mm - colo ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1201662
-
Alias/AKA:E/AL-NS-35
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:End Bracket
-
Dimension:59 x 10 x 44 mm
-
Operating Temperature:N/A