- Home ›
- All Products›
- Electromechanical ›
- Solenoids, Motors & Drives ›
- Soft Starter ›
- 1201650
Phoenix Contact
1201650
Soft Starter 7.02A 220VAC 480VAC 50Hz/60Hz DIN Rail
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Soft Starter 7.02A 220VAC 480VAC 50Hz/60Hz DIN Rail
Search Keywords: 1201650
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1201650
-
Alias/AKA:CSS-1.5-3/3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537106000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 1201650 RoHS compliant?
Yes, 1201650 is RoHS compliant.
What is the lead time for 1201650?
The standard lead time for 1201650 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
13 Weeks
can ship
11/23/26