- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Mounting Brackets ›
- 1201594
Phoenix Contact
1201594
Angled brackets with M6 screw - DIN rail limit stop - for fixing DIN rails at an angle of 30° - height: 46 mm
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1201594 |
| Alias/AKA: | BG/SHA |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 7326908688 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Body Thickness: | 2 mm |