Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1201442

End clamp - width: 9.5 mm - height: 35.3 mm - material: PA - length: 50.5 mm - Mounting on a DIN rail NS 32 or NS 35 - color: ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
End clamp - width: 9.5 mm - height: 35.3 mm - material: PA - length: 50.5 mm - Mounting on a DIN rail NS 32 or NS 35 - color: gray
Search Keywords: 1201442
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1201442
Alias/AKA: E/UK
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: End Clamp
Dimension: 50.5 x 9.5 x 35.3 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1201442 RoHS compliant?
Yes, 1201442 is RoHS compliant.
What is the lead time for 1201442?
The standard lead time for 1201442 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,023
Can Ship immediately
Manufacturer Stock:
31,708 can ship
Minimum Order Quantity:
10
4 Weeks can ship 11/30/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$1.69
50 +
$1.61
Click for Quote
Log in to unlock special pricing
Accessories
Show 41 More

Join the circuit, keeping you connected to OnlineComponents.com and beyond!