- Home ›
- All Products›
- Industrial Automation & Control ›
- Accessories ›
- DIN Rails ›
- 1201358
Phoenix Contact
1201358
DIN Rail - 32mmx15mm - Unslotted - 1=2m
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1201358
-
Alias/AKA:NS32CU35QMMUNPERF2000MMV
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7407293800
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Dimension:2000 x 32 x 15 mm
-
Family:1201358