Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1201086

Angled brackets with M 6 screw - for fixing DIN rails at an angle of 30° - height: 35.4 mm

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Angled brackets with M 6 screw - for fixing DIN rails at an angle of 30° - height: 35.4 mm
Search Keywords: 1201086
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1201086
Alias/AKA: BG/S
Unit of Measure: Per Each
RoHS: Yes
HTS: 7326908688
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Body Thickness: 2 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1201086 RoHS compliant?
Yes, 1201086 is RoHS compliant.
What is the lead time for 1201086?
The standard lead time for 1201086 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 81
Can Ship immediately
Manufacturer Stock:
22 can ship
6 Weeks can ship 12/28/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$5.60
10 +
$5.18
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!