- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 1200993
1200993
Phoenix Contact
Rail adapters - for M3 screws - length: 42.6 mm - width: 10 mm - height: 19 mm - color: black
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rail adapters - for M3 screws - length: 42.6 mm - width: 10 mm - height: 19 mm - color: black
Search Keywords: 1200993
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1200993
-
Alias/AKA:USA-10-BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926904590
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Rail
-
Dimension:10 x 43 x 19 mm
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
25
4 Weeks
can ship
7/8/26
Accessories