- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1200293
1200293
Phoenix Contact
Ferrule - S-Slimline - sleeve length: 8 mm - length: 14.5 mm - color: turquoise
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ferrule - S-Slimline - sleeve length: 8 mm - length: 14.5 mm - color: turquoise
Search Keywords: 1200293
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1200293
-
Alias/AKA:AI-S-1-8-TQ
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
100
can ship
Minimum Order Quantity:
200
Order Increment:
100
2 Weeks
can ship
5/22/26
Price (USD)
Qty
Unit Price
1
$0.1276
200
$0.1160
1,000 +
$0.1100
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments