- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1200292
1200292
Phoenix Contact
1/4" socket set - 47-piece - 1/4" reversible ratchet - 48 teeth with fast locking system - 50 mm and 100 mm 1/4" extensions - ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
1/4" socket set - 47-piece - 1/4" reversible ratchet - 48 teeth with fast locking system - 50 mm and 100 mm 1/4" extensions - 1/4" screwdriver handle - 150 mm 1/4" flexible extension - 1/4" Cardan joint - 1/4" T-handle
2 x 1/4" bit adapter - 13 knurled 1/4" sockets - wrench size: 4 / 4.5 / 5 / 5.5 / 6 / 7 / 8 / 9 / 10 / 11 / 12 / 13 / 14 mm - 21 knurled socket bits: 6 x Torx® T10 - T15 - T20 - T25 - T30 - T40 - 6 x Hex 3 - 4 - 5 - 6 - 7 - 8 mm - 3 x Phillips recess® PH1 - PH2 - PH3 - 3 x Pozidriv® PZ1 - PZ2 - PZ3 - 3 x slotted 4 - 5.5 - 7 mm - Allen wrench Hex 1.27 - 1.5 - 2 - 2.5 mm - breakage and impact-resistant plastic case with metal fastening
2 x 1/4" bit adapter - 13 knurled 1/4" sockets - wrench size: 4 / 4.5 / 5 / 5.5 / 6 / 7 / 8 / 9 / 10 / 11 / 12 / 13 / 14 mm - 21 knurled socket bits: 6 x Torx® T10 - T15 - T20 - T25 - T30 - T40 - 6 x Hex 3 - 4 - 5 - 6 - 7 - 8 mm - 3 x Phillips recess® PH1 - PH2 - PH3 - 3 x Pozidriv® PZ1 - PZ2 - PZ3 - 3 x slotted 4 - 5.5 - 7 mm - Allen wrench Hex 1.27 - 1.5 - 2 - 2.5 mm - breakage and impact-resistant plastic case with metal fastening
Search Keywords: 1200292
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1200292
-
Alias/AKA:SF-SOCKET-SET-47
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205400000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
4 Weeks
can ship
6/4/26
Tariffs may apply for U.S. shipments