- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1200281
Phoenix Contact
1200281
Ferrule - sleeve length: 16 mm - length: 24.5 mm - color: blue
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1200281
-
Alias/AKA:AI-TWIN-2X-2-5-16-BU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100