- Home ›
- All Products›
- 1200264
1200264
Phoenix Contact
Insulated Wire end ferrule, 4.0 mm², 23 mm/15 mm long, DIN 46228/4, gray, 1200264
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Insulated Wire end ferrule, 4.0 mm², 23 mm/15 mm long, DIN 46228/4, gray, 1200264
Search Keywords: 1200264
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1200264
-
Alias/AKA:AI-4-15-GY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,550
can ship
Minimum Order Quantity:
100
Order Increment:
100
2 Weeks
can ship
6/16/26