Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1200108

Taped ferrules - 2.5 mm² - sleeve length 8 mm - with plastic collar - according to DIN 46228-4 - blue - for processing with th ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Taped ferrules - 2.5 mm² - sleeve length 8 mm - with plastic collar - according to DIN 46228-4 - blue - for processing with the CRIMPFOX 4 IN 1 - 10 strips each with 40 sleeves per strip.
Search Keywords: 1200108
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1200108
Alias/AKA: AI-2-5-8-BU-S1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 400
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1200108 RoHS compliant?
Yes, 1200108 is RoHS compliant.
What is the lead time for 1200108?
The standard lead time for 1200108 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 300
Ships today, if you order in You may purchase all in-stock quantity of 300
Stock lot only:
300
Minimum Order Quantity:
417
5 Weeks can ship 12/8/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$0.22
417 +
$0.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!