- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 1200105
1200105
Phoenix Contact
Taped ferrules - 0.75 mm² - sleeve length 8 mm - with plastic collar - according to DIN 46228-4 - gray - for processing with t ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Taped ferrules - 0.75 mm² - sleeve length 8 mm - with plastic collar - according to DIN 46228-4 - gray - for processing with the CRIMPFOX 4 IN 1 - 10 strips each with 50 sleeves per strip.
Search Keywords: 1200105
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1200105
-
Alias/AKA:AI-0-75-8-GY-S1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,700
Can Ship immediately
Manufacturer Stock:
21,000
can ship
Minimum Order Quantity:
150
5 Weeks
can ship
6/11/26