- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1199931
Phoenix Contact
1199931
COMBICON PC 6/ 4-G-7,62 P26THRR56 PCB Header - 4 Pole - 41A - 7.62mm Pitch
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
COMBICON PC 6/ 4-G-7,62 P26THRR56 PCB Header - 4 Pole - 41A - 7.62mm Pitch
Search Keywords: 1199931
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1199931
-
Alias/AKA:PC-6/-4-G-7-62-P26THRR56
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Frequently Asked Questions
Is 1199931 RoHS compliant?
Yes, 1199931 is RoHS compliant.
What is the lead time for 1199931?
The standard lead time for 1199931 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
5
$6.43
25
$5.70
60
$5.36
120
$5.05
300
$4.72
540
$4.70
1,020
$4.59
2,520 +
$4.53
Click for Quote
Log in
to unlock special pricing