- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1199929
Phoenix Contact
1199929
COMBICON PC 6/ 2-G-7,62 P26THRR56 PCB Header - 2 Pole - 41A - 7.62mm Pitch
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1199929
-
Alias/AKA:PC-6/-2-G-7-62-P26THRR56
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60