- 홈 ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1199369
1199369
Phoenix Contact
Surge Suppressors 50Hz/60Hz 20kA 277VAC/480VAC DIN Rail Surge Protector
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
End of Life: Final orders must be placed by 10. 30. 2026
Certificate of Compliance Guarantee
설명
+
Surge Suppressors 50Hz/60Hz 20kA 277VAC/480VAC DIN Rail Surge Protector
Search Keywords: 1199369
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Phoenix Contact
-
부품 번호:1199369
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536308000
-
COO:DE
-
ECCN:EAR99
-
공급자 표준 포장:
1
자료
+
-
End of Life: Final orders must be placed by 10. 30. 2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유:
2
즉시 배송 가능
6 Weeks
배송 가능
6. 29. 26
CUSTOMERS
ALSO BOUGHT