Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1197405

Sensor/actuator box - application: Standard - connection method: M8 socket Metal - number of slots: 4 - number of position ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sensor/actuator box - application: Standard - connection method: M8 socket Metal - number of slots: 4 - number of positions: 3 - coding: A - standard - slot assignment: single - status display: yes - pnp; master cable connection: M12 plug connection 90° - shielding: no
Search Keywords: 1197405
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1197405
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1197405 RoHS compliant?
Yes, 1197405 is RoHS compliant.
What is the lead time for 1197405?
The standard lead time for 1197405 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
5 Weeks can ship 12/22/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$97.94
5 +
$93.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!