- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1197325
1197325
Phoenix Contact
Sensor/actuator box - application: Standard - connection method: M8 socket Metal - number of slots: 10 - number of positio ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Sensor/actuator box - application: Standard - connection method: M8 socket Metal - number of slots: 10 - number of positions: 3 - coding: A - standard - slot assignment: single - status display: yes - pnp; master cable connection: Fixed connection 180° - PUR/PVC - cable length: 5 m - shielding: no
Search Keywords: 1197325
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1197325
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
6/11/26
Tariffs may apply for U.S. shipments