Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1197319

Sensor/actuator box - application: Standard - connection method: M8 socket Metal - number of slots: 8 - number of position ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Sensor/actuator box - application: Standard - connection method: M8 socket Metal - number of slots: 8 - number of positions: 4 - coding: A - standard - slot assignment: Double - status display: yes - pnp; master cable connection: Fixed connection 180° - PUR/PVC - cable length: 10 m - shielding: no
Search Keywords: 1197319
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1197319
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1197319 RoHS compliant?
Yes, 1197319 is RoHS compliant.
What is the lead time for 1197319?
The standard lead time for 1197319 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
52 can ship
7 Weeks can ship 1/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$289.31
5 +
$274.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!