- Home ›
- All Products›
- Sensors & Transducers ›
- Accessories ›
- Sensor/Actuator Boxes ›
- 1197236
Phoenix Contact
1197236
Contact SACB Series Sensor Box - M8 Shell Size - 3 Way - 8 Port - 10m Length of Cable - Black.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Phoenix Contact |
| Part No: | 1197236 |
| Alias/AKA: | SACB-8/3-L-10-0PUR-M8-HD |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536698000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |