- Home ›
- All Products›
- Sensors & Transducers ›
- Accessories ›
- Sensor/Actuator Boxes ›
- 1197207
1197207
Phoenix Contact
Contact SACB Series Sensor Box - M8 Shell Size - 3 Way - 4 Port - 5m Length of Cable - Black.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Contact SACB Series Sensor Box - M8 Shell Size - 3 Way - 4 Port - 5m Length of Cable - Black.
Search Keywords: 1197207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1197207
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
4 Weeks
can ship
7/9/26
CUSTOMERS
ALSO BOUGHT