- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1192670
Phoenix Contact
1192670
COMBICON PCH 6/ 5+6-G-7,62 P26THR PCB Header - 11 Pole - 41A - 7.62mm Pitch
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
COMBICON PCH 6/ 5+6-G-7,62 P26THR PCB Header - 11 Pole - 41A - 7.62mm Pitch
Search Keywords: 1192670
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1192670
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is 1192670 RoHS compliant?
Yes, 1192670 is RoHS compliant.
What is the lead time for 1192670?
The standard lead time for 1192670 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$9.68
25
$8.64
50
$8.02
100
$7.69
250
$7.49
500
$7.29
1,000 +
$7.20
Click for Quote
Log in
to unlock special pricing