Image is representational - see manufacturer specifications

Phoenix Contact Authorized Distributor

1192661

COMBICON PCH 6/ 5+4-G-7,62 P26THR PCB Header - 9 Pole - 41A - 7.62mm Pitch

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
COMBICON PCH 6/ 5+4-G-7,62 P26THR PCB Header - 9 Pole - 41A - 7.62mm Pitch
Search Keywords: 1192661
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Phoenix Contact
Part No: 1192661
Alias/AKA: PCH-6/-5+4-G-7-62-P26THR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1192661 RoHS compliant?
Yes, 1192661 is RoHS compliant.
What is the lead time for 1192661?
The standard lead time for 1192661 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
10 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$8.65
25
$7.72
50
$7.17
100
$6.87
250
$6.69
500
$6.51
1,000 +
$6.43
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!