- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1192625
Phoenix Contact
1192625
COMBICON PCV 6/ 3-G-7,62 P26THR PCB Header - 3 Pole - 41A - 7.62mm Pitch
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1192625
-
Alias/AKA:PCV-6/-3-G-7-62-P26THR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
50