- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 1192610
Phoenix Contact
1192610
COMBICON PCV 6/ 4-GL3-7,62 P26THR PCB Header - 4 Pole - 41A - 7.62mm Pitch
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
COMBICON PCV 6/ 4-GL3-7,62 P26THR PCB Header - 4 Pole - 41A - 7.62mm Pitch
Search Keywords: 1192610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Phoenix Contact
-
Part No:1192610
-
Alias/AKA:PCV-6/-4-GL3-7-62-P26THR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is 1192610 RoHS compliant?
Yes, 1192610 is RoHS compliant.
What is the lead time for 1192610?
The standard lead time for 1192610 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
50
$5.20
100
$4.90
250
$4.64
500
$4.58
1,000
$4.46
2,500
$4.40
5,000 +
$4.35
Click for Quote
Log in
to unlock special pricing